Part Details for DFB01CM24 by Carlo Gavazzi Holding AG
Results Overview of DFB01CM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFB01CM24 Information
DFB01CM24 by Carlo Gavazzi Holding AG is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DFB01CM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C1846
|
Newark | Voltage Sense Relay, Spdt, 8A, 250Vac, Product Range:Dfb01 Series, Contact Configuration:Spdt, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$176.2200 / $198.0000 | Buy Now |
DISTI #
12AM0907
|
Newark | Frequency Monitoring Relay, Spdt, 250Vac Rohs Compliant: Yes |Carlo Gavazzi DFB01CM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.4200 | Buy Now |
DISTI #
DFB01CM24-ND
|
DigiKey | FREQUENCY MONITORING RELAY Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$176.2208 / $198.0000 | Buy Now |
DISTI #
225-DFB01CM24
|
Mouser Electronics | Industrial Relays Frequency Monitoring Relay, Over/Under Frequency, 1 SPDT Relay Output, IP20, DIN-r... more RoHS: Compliant | 6 |
|
$146.2000 / $198.0000 | Buy Now |
DISTI #
70014673
|
RS | Monitoring Relay, Frequency, DIN-Rail, SPDT Output, 24-240VAC, DFB Series | Carlo Gavazzi Inc. DFB01... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 51 |
|
$163.1500 / $203.9400 | Buy Now |
|
Onlinecomponents.com | FREQ.MON.REL.24-230VAC S/P C/O RoHS: Compliant |
3 In Stock |
|
$177.7200 / $196.2300 | Buy Now |
DISTI #
77299969
|
Verical | DFB01CM24 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 3 |
|
$231.0360 / $255.0990 | Buy Now |
DISTI #
DFB01CM24
|
TME | Frequency monitoring relay, AC voltage frequency, 24÷240VAC Min Qty: 1 | 5 |
|
$190.2500 / $219.5200 | Buy Now |
|
Master Electronics | FREQ.MON.REL.24-230VAC S/P C/O RoHS: Compliant |
3 In Stock |
|
$177.7200 / $196.2300 | Buy Now |
|
Neutron USA | Industrial Relays Frequency Monitoring Relay, Over/Under Frequency, 1 SPDT Relay Output, IP20, DIN-r... more | 50 |
|
$424.9700 | Buy Now |
Part Details for DFB01CM24
DFB01CM24 CAD Models
DFB01CM24 Part Data Attributes
|
DFB01CM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
DFB01CM24
Carlo Gavazzi Holding AG
FREQUENCY MONITORING RELAY
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22.5 mm | |
Body Height | 99.5 mm | |
Body Length or Diameter | 80 mm | |
Coil Voltage(AC)-Max | 240 V | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 80mm x 22.5mm x 99.5mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | MONITORING RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |