Part Details for DFA20E48S12 by Bel Power Solutions
Overview of DFA20E48S12 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFA20E48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 66 |
|
$51.7500 / $58.5000 | Buy Now |
Part Details for DFA20E48S12
DFA20E48S12 CAD Models
DFA20E48S12 Part Data Attributes
|
DFA20E48S12
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFA20E48S12
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , MODULE,7LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P7 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DFA20E48S12
This table gives cross-reference parts and alternative options found for DFA20E48S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFA20E48S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA20B-048L-150D | 2-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-7 | Emerson Embedded Power | DFA20E48S12 vs AA20B-048L-150D |
AET04A48-8L | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Artesyn Embedded Technologies | DFA20E48S12 vs AET04A48-8L |
DFA20E48S3.3 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Bel Power Solutions | DFA20E48S12 vs DFA20E48S3.3 |
AA20B-048L-120D | 2-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-7 | Emerson Embedded Power | DFA20E48S12 vs AA20B-048L-120D |
AA20B-024L-120D | 2-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-7 | Emerson Embedded Power | DFA20E48S12 vs AA20B-024L-120D |
AET04F48-8 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Vertiv Inc | DFA20E48S12 vs AET04F48-8 |
AET02B48L | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Vertiv Inc | DFA20E48S12 vs AET02B48L |
AA20B-024L-120S | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6 | Emerson Embedded Power | DFA20E48S12 vs AA20B-024L-120S |
MWS020ZGY | DC-DC Regulated Power Supply Module, 1 Output, 20W | Bel Power Solutions | DFA20E48S12 vs MWS020ZGY |
AET04F48-8L | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Artesyn Embedded Technologies | DFA20E48S12 vs AET04F48-8L |