Part Details for DF9C-31P-1V(22) by Hirose Electric Co Ltd
Overview of DF9C-31P-1V(22) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF9C-31P-1V(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0955
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9C-31P-1V(22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
H126091CT-ND
|
DigiKey | CONN HDR 31POS SMD TIN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$0.7875 / $2.1000 | Buy Now |
DISTI #
DF9C-31P-1V(22)
|
Avnet Americas | Conn Board to Board HDR 31 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9C-31P-1V(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8488 | Buy Now |
DISTI #
798-DF9C31P1V22
|
Mouser Electronics | Board to Board & Mezzanine Connectors 31P M STRT HEADER SMT BRD MNT TIN PLT RoHS: Compliant | 0 |
|
$0.7870 / $0.9540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.8540 | Buy Now |
DISTI #
HIRDF9C-31P-1V(22)
|
Heilind Electronics | 540-0238-2-22 REEL | Americas - 0 in Stock |
|
$0.9692 / $1.1112 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1) RoHS: Compliant | 0 |
|
$0.8030 / $1.0000 | Buy Now |
DISTI #
000000000003972142
|
Sager | Board to Board & Mezzanine Connectors 31P M STRT HEADER SMT BRD MNT TIN PLT Min Qty: 1000 | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
540-0238-2-22
|
Avnet Abacus | Conn Board to Board HDR 31 POS 1mm Solder ST SMD Embossed T/R (Alt: 540-0238-2-22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF9C-31P-1V(22)
DF9C-31P-1V(22) CAD Models
DF9C-31P-1V(22) Part Data Attributes
|
DF9C-31P-1V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9C-31P-1V(22)
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF9C-31P-1V(22)
This table gives cross-reference parts and alternative options found for DF9C-31P-1V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9C-31P-1V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9C-31P-1V(20) | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF9C-31P-1V(22) vs DF9C-31P-1V(20) |