Part Details for DF9B-41P-1V(22) by Hirose Electric Co Ltd
Overview of DF9B-41P-1V(22) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF9B-41P-1V(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 41 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 403 |
|
$0.7600 / $1.9000 | Buy Now |
Part Details for DF9B-41P-1V(22)
DF9B-41P-1V(22) CAD Models
DF9B-41P-1V(22) Part Data Attributes
|
DF9B-41P-1V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-41P-1V(22)
Hirose Electric Co Ltd
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.028 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF9B-41P-1V(22)
This table gives cross-reference parts and alternative options found for DF9B-41P-1V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9B-41P-1V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9B-41P-1V(20) | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9B-41P-1V(22) vs DF9B-41P-1V(20) |