-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0918
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-15S-1V(32) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
H10390CT-ND
|
DigiKey | CONN RCPT 15POS SMD TIN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2114 In Stock |
|
$0.5500 / $1.1500 | Buy Now |
DISTI #
DF9B-15S-1V(32)
|
Avnet Americas | Conn Board to Board RCP 15 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9B-15S-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6062 | Buy Now |
DISTI #
798-DF9B-15S-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 15P TIN PLT MTL FIT RoHS: Compliant | 2355 |
|
$0.5860 / $1.2800 | Buy Now |
|
Future Electronics | DF9 Series 15 Position 1 mm Pitch Surface Mount Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6300 / $0.6650 | Buy Now |
DISTI #
HIRDF9B-15S-1V(32)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6875 / $0.8065 | Buy Now | |
|
Onlinecomponents.com | 1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1) RoHS: Compliant | 0 |
|
$0.5610 / $0.7460 | Buy Now |
DISTI #
000000000003972101
|
Sager | Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 15P TIN PLT MTL FIT Min Qty: 1000 | 0 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
540-0128-4-32
|
Avnet Abacus | (Alt: 540-0128-4-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9B-15S-1V(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-15S-1V(32)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9B-15S-1V(32). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9B-15S-1V(32), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222VL15M11 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | DF9B-15S-1V(32) vs 222VL15M11 |
67898-415LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | DF9B-15S-1V(32) vs 67898-415LF |
69158-011 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | DF9B-15S-1V(32) vs 69158-011 |
GT9-15S-2.54DSA(05) | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Hirose Electric Co Ltd | DF9B-15S-1V(32) vs GT9-15S-2.54DSA(05) |
SM15B-SRSS | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | DF9B-15S-1V(32) vs SM15B-SRSS |
SQT-108-01-L-D-005 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | DF9B-15S-1V(32) vs SQT-108-01-L-D-005 |
JDV-R15LB-10-1(LF)(SN) | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | DF9B-15S-1V(32) vs JDV-R15LB-10-1(LF)(SN) |
35210-1516 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | DF9B-15S-1V(32) vs 35210-1516 |
G809A101541 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | DF9B-15S-1V(32) vs G809A101541 |
98459-315A | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | DF9B-15S-1V(32) vs 98459-315A |