-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0914
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-13S-1V(69) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
DF9B-13S-1V(69)-ND
|
DigiKey | CONN RCPT 13POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7676 | Buy Now |
DISTI #
DF9B-13S-1V(69)
|
Avnet Americas | Connector Stacking Receptacle 13 Position 4.3mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: DF9B-13S-1V(69)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-DF9B13S1V69
|
Mouser Electronics | Board to Board & Mezzanine Connectors 13P STRT SMT RECEPT 1MM PITCH AU PLATE RoHS: Compliant | 0 |
|
$0.6380 / $0.7670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6960 | Buy Now |
DISTI #
HIRDF9B-13S-1V(69)
|
Heilind Electronics | 540-0127-1-69 REEL | Americas - 0 in Stock |
|
$0.7969 / $0.9048 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1) RoHS: Compliant | 0 |
|
$0.6400 / $0.8140 | Buy Now |
|
Bristol Electronics | 2905 |
|
RFQ | ||
DISTI #
000000000003972097
|
Sager | Board to Board & Mezzanine Connectors 13P STRT SMT RECEPT 1MM PITCH AU PLATE Min Qty: 1000 | 0 |
|
$0.7100 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9B-13S-1V(69)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-13S-1V(69)
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9B-13S-1V(69). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9B-13S-1V(69), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-107-F-D-TE-006 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | DF9B-13S-1V(69) vs BCS-107-F-D-TE-006 |