Part Details for DF900R12IP4DVBOSA1 by Infineon Technologies AG
Overview of DF900R12IP4DVBOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DF900R12IP4DVBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF900R12IP4DVBOSA1-ND
|
DigiKey | IGBT MOD 1200V 900A 5100W Min Qty: 1 Lead time: 97 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$538.4300 | Buy Now |
DISTI #
DF900R12IP4DVBOSA1-ND
|
DigiKey | IGBT MOD 1200V 900A 5100W Min Qty: 1 Lead time: 97 Weeks Container: Tray | Limited Supply - Call |
|
$465.9467 | Buy Now |
DISTI #
DF900R12IP4DVBOSA1
|
Avnet Americas | IGBT Module N-CH 1200V 900A 10-pin PRIME2-1 - Trays (Alt: DF900R12IP4DVBOSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 8 Partner Stock |
|
$440.1000 / $543.6000 | Buy Now |
DISTI #
DF900R12IP4DVBOSA1
|
Avnet Americas | IGBT Module N-CH 1200V 900A 10-pin PRIME2-1 - Trays (Alt: DF900R12IP4DVBOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | DF900R12IP4DV - 1200 V PrimePACK chopper IGBT module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$462.0600 / $543.6000 | Buy Now |
DISTI #
SP001156308
|
EBV Elektronik | IGBT Module N-CH 1200V 900A 10-pin PRIME2-1 (Alt: SP001156308) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF900R12IP4DVBOSA1
DF900R12IP4DVBOSA1 CAD Models
DF900R12IP4DVBOSA1 Part Data Attributes
|
DF900R12IP4DVBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF900R12IP4DVBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-PUFM-X10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | GENERAL PURPOSE | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1300 ns | |
Turn-on Time-Nom (ton) | 370 ns |