-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0882
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9-31P-1V(69) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $1.9400 | Buy Now |
DISTI #
DF9-31P-1V(69)CT-ND
|
DigiKey | CONN HDR 31POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8914 In Stock |
|
$1.0625 / $1.6300 | Buy Now |
DISTI #
DF9-31P-1V(69)
|
Avnet Americas | Conn Board to Board HDR 31 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9-31P-1V(69)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-DF9-31P-1V69
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 31P GOLD PLATING RoHS: Compliant | 4937 |
|
$1.0500 / $1.6300 | Buy Now |
|
Future Electronics | DF9 Series 31 Position 2 Row 1.0 mm Pitch SMT Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
HIRDF9-31P-1V(69)
|
Heilind Electronics | 540-0075-0-69 REEL | Americas - 0 in Stock |
|
$1.1200 / $1.3096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.4100 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | 67 |
|
$1.7688 / $3.2160 | Buy Now | |
DISTI #
DF9-31P-1V-69
|
TME | DF9-31P-1V(69) Min Qty: 1000 | 0 |
|
$1.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9-31P-1V(69)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9-31P-1V(69)
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9-31P-1V(69). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9-31P-1V(69), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9-31P-1V(54) | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31P-1V(69) vs DF9-31P-1V(54) |
DF9-31P-1V(22) | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31P-1V(69) vs DF9-31P-1V(22) |
DF9A-31P-1V(54) | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31P-1V(69) vs DF9A-31P-1V(54) |