Part Details for DF9-11P-1V by Hirose Electric Co Ltd
Overview of DF9-11P-1V by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for DF9-11P-1V
DF9-11P-1V CAD Models
DF9-11P-1V Part Data Attributes:
|
DF9-11P-1V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9-11P-1V
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.366 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8288 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 11 |
Alternate Parts for DF9-11P-1V
This table gives cross-reference parts and alternative options found for DF9-11P-1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9-11P-1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10705201CLF | Board Connector, 60 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | DF9-11P-1V vs 51740-10705201CLF |
C143R064M30A001 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol Corporation | DF9-11P-1V vs C143R064M30A001 |
C143R064M30A201 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol Corporation | DF9-11P-1V vs C143R064M30A201 |
51740-10405204CLF | Board Connector, 60 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | DF9-11P-1V vs 51740-10405204CLF |
DF9B-11P-1V(59) | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-11P-1V vs DF9B-11P-1V(59) |
51740-10605202CLF | Board Connector, 60 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | DF9-11P-1V vs 51740-10605202CLF |
C143R064M30A202 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol Corporation | DF9-11P-1V vs C143R064M30A202 |
C143R064M30A004 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol Corporation | DF9-11P-1V vs C143R064M30A004 |
51740-10305205CLF | Board Connector, 60 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | DF9-11P-1V vs 51740-10305205CLF |
DF9B-11P-1V(20) | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-11P-1V vs DF9B-11P-1V(20) |