-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0849
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) Rohs Compliant: Yes |Hirose(Hrs) DF9-11P-1V(32) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8200 | Buy Now |
DISTI #
H10410CT-ND
|
DigiKey | CONN HDR 11POS SMD TIN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
DF9-11P-1V(32)
|
Avnet Americas | Conn Board to Board HDR 11POS 1mm Solder ST SMD Tube - Tape and Reel (Alt: DF9-11P-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
798-DF9-11P-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 11P TIN PLATING RoHS: Compliant | 1993 |
|
$0.4960 / $1.0800 | Buy Now |
|
Future Electronics | DF9 series 11 Position Header Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5050 / $0.5400 | Buy Now |
DISTI #
HIRDF9-11P-1V(32)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5781 / $0.6613 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4774 / $0.6220 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
DF9-11P-1V(32)
|
Avnet Americas | Conn Board to Board HDR 11POS 1mm Solder ST SMD Tube - Tape and Reel (Alt: DF9-11P-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
DF9-11P-1V-32
|
TME | DF9-11P-1V(32) Min Qty: 1000 | 0 |
|
$0.5240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9-11P-1V(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9-11P-1V(32)
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.572 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9-11P-1V(32). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9-11P-1V(32), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9-11P-1V(22) | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-11P-1V(32) vs DF9-11P-1V(22) |
DF9-11P-1V(20) | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-11P-1V(32) vs DF9-11P-1V(20) |