Part Details for DF81-30S-0.4H(51) by Hirose Electric Co Ltd
Overview of DF81-30S-0.4H(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for DF81-30S-0.4H(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0826
|
Newark | 0.4Mm Pitch, Horizontal Mating, Board-To-Micro-Coaxial Cable Connectors |Hirose(Hrs) DF81-30S-0.4H(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
26-DF81-30S-0.4H(51)CT-ND
|
DigiKey | CONN RCPT 30P 0.016 GOLD SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7219 In Stock |
|
$0.6875 / $1.5000 | Buy Now |
DISTI #
DF81-30S-0.4H(51)
|
Avnet Americas | Conn Wire to Board RCP 30 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF81-30S-0.4H(51)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9135 | Buy Now |
DISTI #
798-DF81-30S-0.4H51
|
Mouser Electronics | Headers & Wire Housings 30P RCPT 0.4 PCH R/A SMT RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks | 0 |
|
$0.7690 | Buy Now |
DISTI #
HIRDF81-30S-0.4H(51)
|
Heilind Electronics | 662-8104-5-51 REEL | Americas - 0 in Stock |
|
$0.9693 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, Horizontal Mating, Board-to-Micro-Coaxial Cable RoHS: Compliant | 0 |
|
$0.8070 / $2.2680 | Buy Now |
DISTI #
000000000005246871
|
Sager | Headers & Wire Housings 30P RCPT 0.4 PCH R/A SMT Min Qty: 8000 | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
662-8104-5-51
|
Avnet Abacus | Conn Wire to Board RCP 30 POS 0.4mm Solder RA SMD Embossed T/R (Alt: 662-8104-5-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF81-30S-0.4H(51)
DF81-30S-0.4H(51) CAD Models
DF81-30S-0.4H(51) Part Data Attributes
|
DF81-30S-0.4H(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF81-30S-0.4H(51)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |