-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0807
|
Newark | 0.5Mm Pitch Vertical Mating For Thin Wire Coaxial Cable |Hirose(Hrs) DF80-40S-0.5V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1800 | Buy Now |
DISTI #
26-DF80-40S-0.5V(51)CT-ND
|
DigiKey | CONN RCPT 40POS 0.02 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4434 In Stock |
|
$0.6828 / $1.4200 | Buy Now |
DISTI #
DF80-40S-0.5V(51)
|
Avnet Americas | Conn Wire to Board RCP 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: DF80-40S-0.5V(51)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7375 / $0.8555 | Buy Now |
DISTI #
798-DF80-40S-0.5V51
|
Mouser Electronics | High Speed / Modular Connectors 40P RCPT STRT SMT 0.5mm PITCH RoHS: Compliant | 14696 |
|
$0.6890 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.7200 | Buy Now |
DISTI #
HIRDF80-40S-0.5V(51)
|
Heilind Electronics | 662-8001-2-51 REEL | Americas - 0 in Stock15000 On Order |
|
$0.9077 / $0.9219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $2.0060 | Buy Now |
DISTI #
000000000004095794
|
Sager | High Speed / Modular Connectors 40P RCPT STRT SMT 0.5mm PITCH Min Qty: 5000 | 0 |
|
$0.6760 / $0.7852 | Buy Now |
DISTI #
662-8001-2-51
|
Avnet Abacus | Conn Wire to Board RCP 40 POS 0.5mm Solder ST SMD T/R (Alt: 662-8001-2-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300668047
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Cut Tape | 1843 |
|
$0.2770 / $0.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF80-40S-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF80-40S-0.5V(51)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for DF80-40S-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF80-40S-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44-1010-065 | EDGE CONNECTOR,PCB MNT,RECEPT,130+4 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | DF80-40S-0.5V(51) vs 44-1010-065 |
EXA40DJEN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | DF80-40S-0.5V(51) vs EXA40DJEN |
EXA40DJTN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | DF80-40S-0.5V(51) vs EXA40DJTN |
EXA40DJTB | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | DF80-40S-0.5V(51) vs EXA40DJTB |
44-0010-065 | EDGE CONNECTOR,PCB MNT,RECEPT,130+4 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | TE Connectivity | DF80-40S-0.5V(51) vs 44-0010-065 |