Part Details for DF750-201-11-2001A(H) by Degson Electronics Co Ltd
Overview of DF750-201-11-2001A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952001AFLF | Renesas Electronics Corporation | SIS 645/650 style chipsets. | |
952001AFLFT | Renesas Electronics Corporation | SIS 645/650 style chipsets. | |
10125878-202001ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DF750-201-11-2001A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
RFQ |