-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF71474BJ80FPV by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71474BJ80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF71474BJ80FPV-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF71474BJ80FPV
|
Avnet Americas | MCU 32-bit SuperH RISC 256KB Flash 5V 100-Pin LQFP - Trays (Alt: DF71474BJ80FPV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$31.9600 | Buy Now |
DISTI #
968-DF71474BJ80FPV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPU 256K 5V J-temp Pb-free LQFP-100 RoHS: Compliant | 0 |
|
$29.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$29.9700 | Buy Now |
DISTI #
DF71474BJ80FPV
|
Avnet Silica | MCU 32bit SuperH RISC 256KB Flash 5V 100Pin LQFP (Alt: DF71474BJ80FPV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF71474BJ80FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF71474BJ80FPV
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /Tray/Embossed tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Length | 14 mm | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |