Part Details for DF71253N50FPV#G1 by Renesas Electronics Corporation
Overview of DF71253N50FPV#G1 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71253N50FPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DF71253N50FPV#G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-DF71253N50FPV#G1-ND
|
DigiKey | SH71253F 50MHZ FP-64K Min Qty: 1280 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5212 | Buy Now |
DISTI #
DF71253N50FPV#G1
|
Avnet Americas | LQFP64128K FLASH, 8K RAM, 50MHZ - Trays (Alt: DF71253N50FPV#G1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.4600 | Buy Now |
DISTI #
968-DF71253N50FPV#G1
|
Mouser Electronics | Renesas Electronics SH71253F 50MHZ FP-64K RoHS: Compliant | 0 |
|
$12.6200 | Order Now |
|
Future Electronics | 32-bit Microcontrollers SH71253F 50MHz FP-64K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 960Tray |
|
$12.3800 / $13.0000 | Buy Now |
DISTI #
DF71253N50FPV#G1
|
Avnet Silica | LQFP64128K FLASH, 8K RAM, 50MHZ (Alt: DF71253N50FPV#G1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 1280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 800 |
|
$14.2800 / $15.3000 | Buy Now |