Part Details for DF6501FP000 by Russellstoll
Overview of DF6501FP000 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF6501FP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71909195
|
RS | MaxGard Female Connector, 60A, 4 Pole 5 Wire, 220/380V, 50Hz | Russellstoll by ABB DF6501FP000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,873.6300 / $2,081.8000 | RFQ |