Part Details for DF63WA-2S-3.96C by Hirose Electric Co Ltd
Overview of DF63WA-2S-3.96C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF63WA-2S-3.96C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0775
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63WA-2S-3.96C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
H125125-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$0.6737 / $1.3500 | Buy Now |
DISTI #
DF63WA-2S-3.96C
|
Avnet Americas | Conn Housing Power RCP 2 POS 3.96mm ST Cable Mount - Bag (Alt: DF63WA-2S-3.96C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-DF63WA-2S-3.96C
|
Mouser Electronics | Power to the Board 3.96mm Crimp Socket 2P WP 1.7-2.4mm wire RoHS: Compliant | 495 |
|
$0.6170 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6350 | Buy Now |
DISTI #
HIRDF63WA-2S-3.96C
|
Heilind Electronics | W-T-W SKT, 2 POSITION, 1.7-2.4 WIRE | Americas - 0 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.8840 | Buy Now |
DISTI #
000000000005532234
|
Sager | Power to the Board 3.96mm Crimp Socket 2P WP 1.7-2.4mm wire Min Qty: 100 | 0 |
|
$0.5660 / $0.6950 | Buy Now |
DISTI #
680-0617-8-00
|
Avnet Abacus | (Alt: 680-0617-8-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF63WA-2S-3.96C
DF63WA-2S-3.96C CAD Models
DF63WA-2S-3.96C Part Data Attributes
|
DF63WA-2S-3.96C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63WA-2S-3.96C
Hirose Electric Co Ltd
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Hirose |