Part Details for DF63R-2P-3.96DSA by Hirose Electric Co Ltd
Overview of DF63R-2P-3.96DSA by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DF63R-2P-3.96DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF63R-2P-3.96DSA-ND
|
DigiKey | CONN HDR 3.96MM STR Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3381 | Buy Now |
DISTI #
DF63R-2P-3.96DSA
|
Avnet Americas | Connector Power Header 2 Position 3.96mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63R-2P-3.96DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF63R-2P-3.96DSA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 7114 |
|
$0.1830 / $0.4600 | Buy Now |
DISTI #
000000000005532214
|
Sager | Power to the Board | 0 |
|
Buy Now |
Part Details for DF63R-2P-3.96DSA
DF63R-2P-3.96DSA CAD Models
DF63R-2P-3.96DSA Part Data Attributes
|
DF63R-2P-3.96DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63R-2P-3.96DSA
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.315 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.341 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |