Part Details for DF63A-6EP-3.96C by Hirose Electric Co Ltd
Overview of DF63A-6EP-3.96C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DF63A-6EP-3.96C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0707
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63A-6EP-3.96C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.3740 | Buy Now |
DISTI #
26-DF63A-6EP-3.96C-ND
|
DigiKey | CONN PLUG 3.96MM INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$0.3520 / $0.4700 | Buy Now |
DISTI #
DF63A-6EP-3.96C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 66 Position 2mm Straight Cable Mount - Bag (Alt: DF63A-6EP-3.96C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2267 | Buy Now |
DISTI #
798-DF63A-6EP-3.96C
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3030 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2290 | Buy Now |
DISTI #
HIRDF63A-6EP-3.96C
|
Heilind Electronics | 680-0558-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006067915
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.2300 / $0.3100 | Buy Now |
Part Details for DF63A-6EP-3.96C
DF63A-6EP-3.96C CAD Models
DF63A-6EP-3.96C Part Data Attributes
|
DF63A-6EP-3.96C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63A-6EP-3.96C
Hirose Electric Co Ltd
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |