Part Details for DF63-6P-3.96DS(08) by Hirose Electric Co Ltd
Overview of DF63-6P-3.96DS(08) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF63-6P-3.96DS(08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0689
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63-6P-3.96DS(08) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7600 | Buy Now |
DISTI #
26-DF63-6P-3.96DS(08)-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 100 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3108 | Buy Now |
DISTI #
DF63-6P-3.96DS(08)
|
Avnet Americas | Connector Power Header 6 Position 3.96mm Solder Right Angle Through Hole 6 Terminal 1 Port Bag - Bag (Alt: DF63-6P-3.96DS(08)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.4750 / $0.5510 | Buy Now |
DISTI #
798-DF636P396DS08
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.4430 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.4540 | Buy Now |
DISTI #
HIRDF63-6P-3.96DS(08)
|
Heilind Electronics | 680-0547-0-08 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4388 / $0.7483 | Buy Now |