Connectors
DF62W-4S-2.2C
Hirose Electric Co Ltd
Description: CONN RCPT HOUSING 4POS 2.2MM

Overview of DF62W-4S-2.2C by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF62W-4S-2.2C by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK0625
Newark Connector Housing, Rcpt, 4Pos, 2.2Mm, Product Range:Df62W Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.2Mm, For Use With:Hirose Signalbee Df62W Series Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF62W-4S-2.2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 47
  • 1 $1.2100
  • 10 $1.0300
  • 25 $0.9230
  • 50 $0.8330
$0.8330 / $1.2100 Buy Now
DISTI # H124900-ND
DigiKey CONN SOCKET HSG 4POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1847
In Stock
  • 1 $1.3200
  • 10 $1.0040
  • 25 $0.9024
  • 50 $0.8338
  • 100 $0.7711
  • 250 $0.6969
  • 500 $0.6467
  • 1,000 $0.6012
  • 2,500 $0.5475
$0.5475 / $1.3200 Buy Now
DISTI # DF62W-4S-2.2C
Avnet Americas HISDF62W-4S-2.2C - Bag (Alt: DF62W-4S-2.2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag 0
  • 100 $0.5945
  • 200 $0.5535
  • 400 $0.5125
$0.5125 / $0.5945 Buy Now
DISTI # 798-DF62W-4S-2.2C
Mouser Electronics Headers & Wire Housings 4P Socket Slim InLine Con RoHS: Compliant 6365
  • 1 $1.0800
  • 10 $0.8340
  • 100 $0.6960
  • 500 $0.6460
  • 1,000 $0.6140
  • 2,500 $0.5410
  • 5,000 $0.5290
$0.5290 / $1.0800 Buy Now
Future Electronics 4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 100 $0.5950
  • 300 $0.5750
  • 500 $0.5650
  • 2,000 $0.5350
  • 3,000 $0.5200
$0.5200 / $0.5950 Buy Now
Future Electronics 4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 100 $0.5950
  • 300 $0.5750
  • 500 $0.5650
  • 2,000 $0.5350
  • 3,000 $0.5200
$0.5200 / $0.5950 Buy Now
Future Electronics 4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 100 $0.6050
  • 400 $0.5800
  • 1,500 $0.5600
  • 3,000 $0.5450
  • 7,500 $0.5200
$0.5200 / $0.6050 Buy Now
DISTI # HIRDF62W-4S-2.2C
Heilind Electronics 100 PER BAG Americas - 0 in Stock
  • 100 $0.8200
  • 300 $0.6833
  • 700 $0.6613
  • 1,300 $0.6508
  • 2,500 $0.5873
$0.5873 / $0.8200 Buy Now
Onlinecomponents.com 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant 0
  • 100 $0.7885
  • 300 $0.6406
  • 1,000 $0.6119
  • 2,500 $0.5211
  • 5,000 $0.5068
  • 7,500 $0.4933
  • 10,000 $0.4859
  • 15,000 $0.4786
$0.4786 / $0.7885 Buy Now
DISTI # DF62W-4S-2.2C
TME Connector: wire-wire/PCB, DF62W, crimped, PIN: 4, plug, for cable Min Qty: 100 0
  • 100 $0.4960
$0.4960 RFQ
DISTI # 000000000005246839
Sager Headers & Wire Housings 4P Socket Slim InLine Con Min Qty: 100 0
  • 100 $0.6800
  • 1,000 $0.6300
  • 2,500 $0.5900
  • 5,000 $0.5500
  • 10,000 $0.5100
$0.5100 / $0.6800 Buy Now
DISTI # 544-1006-8-00
Avnet Abacus HISDF62W-4S-2.2C (Alt: 544-1006-8-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300642979
Chip1Stop Wire To Wire Connector, Socket RoHS: Compliant 1070
  • 5 $1.3400
  • 10 $0.8490
  • 25 $0.6910
  • 100 $0.5400
  • 250 $0.5120
  • 500 $0.4870
  • 1,000 $0.4640
$0.4640 / $1.3400 Buy Now
DISTI # C1S312301150396
Chip1Stop 簡易防水、内部配線用スリム中継コネクタ RoHS: Compliant Container: Bulk 5
  • 5 $0.7420
$0.7420 Buy Now

CAD Models for DF62W-4S-2.2C by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF62W-4S-2.2C by Hirose Electric Co Ltd

DF62W-4S-2.2C
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Hirose
Body/Shell Style
SOCKET
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
YES
Filter Feature
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Information
DF62W-4EP-2.2C
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
WATER-PROOF
Rated Current (Signal)
3.5 A
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
UL94V-0
Want to compare parts?
  1. DF62W-4S-2.2C
    Hirose Electric Co Ltd
    CONN RCPT HOUSING 4POS 2.2MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF62W-4S-2.2C by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF62W-4S-2.2C by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF62W-4S-2.2C would you like to use for your alert(s)?
  • Please alert me when DF62W-4S-2.2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF62W-4S-2.2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF62W-4S-2.2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF62W-4S-2.2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF62W-4S-2.2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF62W-4S-2.2C by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: