Part Details for DF62J12G215HQA by C&K
Overview of DF62J12G215HQA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62J12G215HQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8824
|
Newark | Df62J12G215Hqa |C&k Components DF62J12G215HQA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $10.9200 | Buy Now |
DISTI #
108-DF62J12G215HQA-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1254 | Buy Now |
DISTI #
611-DF62J12G215HQA
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$8.8200 / $8.9600 | Order Now |
DISTI #
75147189
|
RS | Rocker | C&K DF62J12G215HQA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$13.9500 | Buy Now |
DISTI #
000000000005447070
|
Sager | Rocker Switches Min Qty: 100 | 0 |
|
$7.3900 / $7.9200 | Buy Now |
Part Details for DF62J12G215HQA
DF62J12G215HQA CAD Models
DF62J12G215HQA Part Data Attributes
|
DF62J12G215HQA
C&K
Buy Now
Datasheet
|
Compare Parts:
DF62J12G215HQA
C&K
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@48VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for DF62J12G215HQA
This table gives cross-reference parts and alternative options found for DF62J12G215HQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF62J12G215HQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF62J12P215PQA | ROCKER SWITCH | C&K | DF62J12G215HQA vs DF62J12P215PQA |
DF62J12P215DQA | ROCKER SWITCH | C&K | DF62J12G215HQA vs DF62J12P215DQA |