Part Details for DF62-30SCA by Hirose Electric Co Ltd
Overview of DF62-30SCA by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62-30SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0504
|
Newark | [Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-30SCA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1940 | Buy Now |
DISTI #
DF62-30SCA-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2080 | Buy Now |
DISTI #
DF62-30SCA
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: DF62-30SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
798-DF6230SCA
|
Mouser Electronics | Headers & Wire Housings Skt Crimp Contact 30AWG RoHS: Compliant | 566 |
|
$0.1120 / $0.3100 | Buy Now |
|
Future Electronics | 30 AWG Socket crimping Gold plating contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
HIRDF62-30SCA
|
Heilind Electronics | 544-0528-8-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.1115 / $0.1865 | Buy Now |
DISTI #
DF62-30SCA
|
TME | Contact, female, gold-plated, 30AWG, DF62, crimped, for cable Min Qty: 100 | 0 |
|
$0.1280 | RFQ |
DISTI #
000000000004095743
|
Sager | Headers & Wire Housings Skt Crimp Contact 30AWG Min Qty: 100 | 0 |
|
$0.1210 / $0.1620 | Buy Now |
Part Details for DF62-30SCA
DF62-30SCA CAD Models
DF62-30SCA Part Data Attributes
|
DF62-30SCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62-30SCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |