-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0495
|
Newark | [Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-24P-2.2DS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.0000 | Buy Now |
DISTI #
26-DF62-24P-2.2DS-ND
|
DigiKey | CONN HDR 24POS 2.2MM STR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$2.5922 / $4.4700 | Buy Now |
DISTI #
DF62-24P-2.2DS
|
Avnet Americas | Connector Wire to Board Header 24 Position 2.2mm Solder Right Angle Through Hole - Trays (Alt: DF62-24P-2.2DS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
798-DF62-24P-2.2DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1 |
|
$2.5800 / $4.4600 | Buy Now |
|
Future Electronics | 24 Position Through-Hole Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.6100 | Buy Now |
DISTI #
HIRDF62-24P-2.2DS
|
Heilind Electronics | 544-0583-0-00 SET | Americas - 0 in Stock |
|
$2.6769 / $3.2834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF62-24P-2.2DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62-24P-2.2DS
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR |