Part Details for DF60A-3S-10.16C by Hirose Electric Co Ltd
Overview of DF60A-3S-10.16C by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60A-3S-10.16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0439
|
Newark | Conn, Rcpt, 3Pos, 1Row, 10.16Mm, Crimp, Product Range:Enerbee Df60 Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:10.16Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) DF60A-3S-10.16C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$0.6800 / $0.7800 | Buy Now |
DISTI #
H125786-ND
|
DigiKey | CONN RCPT HSG 3POS 10.16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
482 In Stock |
|
$0.5024 / $1.2200 | Buy Now |
DISTI #
DF60A-3S-10.16C
|
Avnet Americas | Conn Housing Power RCP 3 POS 10.16mm ST Cable Mount Bag - Bag (Alt: DF60A-3S-10.16C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.4729 | Buy Now |
DISTI #
798-DF60A-3S-10.16C
|
Mouser Electronics | Power to the Board 3POS SOCKET 65A AWG 12 to 8 RoHS: Compliant | 0 |
|
$0.4770 / $1.2400 | Order Now |
|
Future Electronics | 3 Positions 10.16 mm Pitch Crimp Socket Housing Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 100Bag |
|
$0.4900 / $0.5700 | Buy Now |
DISTI #
HIRDF60A-3S-10.16C
|
Heilind Electronics | 680-3060-0-00 BAG | Americas - 0 in Stock |
|
$0.5397 / $0.7800 | Buy Now |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$0.4398 / $0.7500 | Buy Now |
DISTI #
DF60A-3S-10.16C
|
TME | Connector: wire-wire/PCB, plug, female, DF60, 10.16mm, PIN: 3 Min Qty: 100 | 0 |
|
$0.5670 | RFQ |
DISTI #
000000000005628060
|
Sager | Power to the Board 3POS SOCKET 65A AWG 12 to 8 Min Qty: 100 | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
680-3060-0-00
|
Avnet Abacus | Conn Housing Power RCP 3 POS 10.16mm ST Cable Mount Bag (Alt: 680-3060-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF60A-3S-10.16C
DF60A-3S-10.16C CAD Models
DF60A-3S-10.16C Part Data Attributes
|
DF60A-3S-10.16C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60A-3S-10.16C
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |