Part Details for DF600R12IP4DBOSA1 by Infineon Technologies AG
Overview of DF600R12IP4DBOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF600R12IP4DBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF600R12IP4DBOSA1-ND
|
DigiKey | IGBT MOD 1200V 600A 3350W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$408.5700 | Buy Now |
DISTI #
DF600R12IP4DBOSA1-ND
|
DigiKey | IGBT MOD 1200V 600A 3350W Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$354.2537 / $379.9667 | Buy Now |
DISTI #
DF600R12IP4DBOSA1
|
Avnet Americas | IGBT Module N-CH 1200V 600A 10-pin PRIME2-1 - Trays (Alt: DF600R12IP4DBOSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 3 Container: Tray | 0 |
|
$396.0040 / $480.8620 | Buy Now |
|
Rochester Electronics | DFXR12F - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$350.6300 / $412.5000 | Buy Now |
DISTI #
SP000721118
|
EBV Elektronik | IGBT Module N-CH 1200V 600A 10-pin PRIME2-1 (Alt: SP000721118) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF600R12IP4DBOSA1
DF600R12IP4DBOSA1 CAD Models
DF600R12IP4DBOSA1 Part Data Attributes
|
DF600R12IP4DBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF600R12IP4DBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1350 ns | |
Turn-on Time-Nom (ton) | 370 ns |