-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60-2P-10.16DS(27) by Hirose Electric Co Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0409
|
Newark | Conn, R/A Header, 2Pos, 1Row, 10.16Mm, Connector Systems:Wire-To-Board, Pitch Spacing:10.16Mm, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 528 |
|
$1.8600 / $2.9000 | Buy Now |
DISTI #
26-DF60-2P-10.16DS(27)-ND
|
DigiKey | CONN HDR 2POS 10.16MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2614 In Stock |
|
$1.6587 / $3.0300 | Buy Now |
DISTI #
DF60-2P-10.16DS(27)
|
Avnet Americas | Connector Wire to Board Header 2 Position 10.16mm Solder Right Angle Through Hole - Trays (Alt: DF60... more RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8236 | Buy Now |
DISTI #
798-DF60-2P-1016DS27
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$1.7000 / $3.0300 | Order Now |
|
Future Electronics | 2 Positions Header Connector 0.400" (10.16mm) Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$1.6800 / $1.7600 | Buy Now |
DISTI #
HIRDF60-2P-10.16DS(27)
|
Heilind Electronics | 680-3016-4-27 EACH | Americas - 0 in Stock |
|
$1.9844 / $2.4167 | Buy Now |
|
Onlinecomponents.com | 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector RoHS: Compliant | 0 |
|
$1.6200 / $2.2700 | Buy Now |
DISTI #
000000000005532130
|
Sager | Power to the Board Min Qty: 1 | 0 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
CL0680-3016-4-27
|
Avnet Abacus | Connector Wire to Board Header 2 Position 1016mm Solder Right Angle Through Hole - Tape and Reel (Al... more RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF60-2P-10.16DS(27)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60-2P-10.16DS(27)
Hirose Electric Co Ltd
Rectangular Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |