Part Details for DF60-1P-10.16DSA(26) by Hirose Electric Co Ltd
Overview of DF60-1P-10.16DSA(26) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF60-1P-10.16DSA(26)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-3004-5-26
|
Avnet Abacus | Conn Wire to Board HDR 1 POS 10.16mm Solder ST Thru-Hole Tray (Alt: 680-3004-5-26) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Board Connector, 1 Contact(s), Straight, Solder Terminal, Locking, Black Insulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 76 |
|
$3.7500 | Buy Now |
Part Details for DF60-1P-10.16DSA(26)
DF60-1P-10.16DSA(26) CAD Models
DF60-1P-10.16DSA(26) Part Data Attributes:
|
DF60-1P-10.16DSA(26)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60-1P-10.16DSA(26)
Hirose Electric Co Ltd
Board Connector, 1 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |