-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.8CJELMCT-ND
|
DigiKey | TVS DIODE ESV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8558 In Stock |
|
$0.0262 / $0.2700 | Buy Now |
DISTI #
DF5A6.8CJE,LM
|
Avnet Americas | ESD Protection Diode Zener Quad Uni-Directional 25kV 5-Pin SC-107BB - Tape and Reel (Alt: DF5A6.8CJE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0389 | Buy Now |
DISTI #
757-DF5A6.8CJELM
|
Mouser Electronics | ESD Suppressors / TVS Diodes PROTECTION DIODE UNI-DIRECT RoHS: Compliant | 35759 |
|
$0.0270 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF5A6.8CJE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.8CJE,LM
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |