Part Details for DF5A6.2LFUTE85LF by Toshiba America Electronic Components
Overview of DF5A6.2LFUTE85LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF5A6.2LFUTE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.2LFUTE85LFCT-ND
|
DigiKey | TVS DIODE 5VWM USV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$0.0514 / $0.4300 | Buy Now |
DISTI #
DF5A6.2LFUTE85LF
|
Avnet Americas | Diode Zener Quad Common Anode 6.2V 200mW 5-Pin SOT-353 Embossed T/R - Tape and Reel (Alt: DF5A6.2LFUTE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0595 / $0.0759 | Buy Now |
DISTI #
757-DF5A62LFUTE85LF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD 4 Circuit 6.5pF 1uA 6.2V 200mW RoHS: Compliant | 2690 |
|
$0.0510 / $0.4300 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$0.1272 / $0.4240 | Buy Now | |
DISTI #
DF5A6.2LFUTE85LF
|
TTI | ESD Suppressors / TVS Diodes ESD 4 Circuit 6.5pF 1uA 6.2V 200mW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0700 | Buy Now |
Part Details for DF5A6.2LFUTE85LF
DF5A6.2LFUTE85LF CAD Models
DF5A6.2LFUTE85LF Part Data Attributes:
|
DF5A6.2LFUTE85LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
DF5A6.2LFUTE85LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |