There are no models available for this part yet.
Overview of DF5A-5P-5DSA(35) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for DF5A-5P-5DSA(35) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9948
|
Newark | 5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-5P-5DSA(35) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3880 | Buy Now | |
DISTI #
H126075-ND
|
DigiKey | CONN HEADER VERT 5POS 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$0.2363 / $0.6600 | Buy Now | |
DISTI #
DF5A-5P-5DSA(35)
|
Avnet Americas | Conn Power HDR 5 POS 5mm Solder ST Through Hole 5 Terminal 1 Port Pack - Bag (Alt: DF5A-5P-5DSA(35)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2425 / $0.2813 | Buy Now | |
DISTI #
798-DF5A-5P-5DSA35
|
Mouser Electronics | Headers & Wire Housings 5MM 5P STRT PIN SINGLE ROW HDR TIN RoHS: Compliant | 1410 |
|
$0.2310 / $0.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2370 | Buy Now | ||
DISTI #
HIRDF5A-5P-5DSA(35)
|
Heilind Electronics | 676-0019-7-35 BAG | Americas - 0 in Stock |
|
$0.2714 / $0.3880 | Buy Now | |
Onlinecomponents.com | 5.0mm Pitch Miniature Potting for Secondary Power Supply RoHS: Compliant | 0 |
|
$0.2306 / $0.3977 | Buy Now | ||
DISTI #
000000000005246735
|
Sager | Headers & Wire Housings 5MM 5P STRT PIN SINGLE ROW HDR TIN Min Qty: 100 | 0 |
|
$0.2400 / $0.3200 | Buy Now | |
DISTI #
676-0019-7-35
|
Avnet Abacus | (Alt: 676-0019-7-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF5A-5P-5DSA(35) by Hirose Electric Co Ltd
Part Data Attributes for DF5A-5P-5DSA(35) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.197 inch
|
Mounting Option 1
|
FRICTION RAMP
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
8 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
5.0038 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|