-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8557
|
Newark | Conn Housing, Rcpt, 3Pos, 1Row, 1.2Mm, Pitch Spacing:1.2Mm, No. Of Contacts:3Contacts, Gender:Receptacle, Product Range:Df58 Series, Contact Termination Type:-, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) DF58-3S-1.2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1866 |
|
$0.0860 / $0.1430 | Buy Now |
DISTI #
H125488-ND
|
DigiKey | CONN SOCKET HSG 3POS 1.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
186 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF58-3S-1.2C
|
Avnet Americas | Connector Housing, DF58, Receptacle, 3 Ways, 1.2 mm, DF58 Series Contacts - Bag (Alt: DF58-3S-1.2C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0850 / $0.0986 | Buy Now |
DISTI #
798-DF58-3S-1.2C
|
Mouser Electronics | Headers & Wire Housings Crimp Socket 3 pos RoHS: Compliant | 4130 |
|
$0.0780 / $0.2400 | Buy Now |
|
Future Electronics | DF58 Series 3 Position 1.2 mm Pitch Single Row Wire to Board Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0737 / $0.0926 | Buy Now |
DISTI #
HIRDF58-3S-1.2C
|
Heilind Electronics | CRIMP SOCKET 3 POS 666-1007-0-00 | Americas - 0 in Stock |
|
$0.1063 / $0.1360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1156 | Buy Now |
DISTI #
DF58-3S-1.2C
|
Avnet Americas | Connector Housing, DF58, Receptacle, 3 Ways, 1.2 mm, DF58 Series Contacts - Bag (Alt: DF58-3S-1.2C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0850 / $0.0986 | Buy Now |
DISTI #
DF58-3S-1.2C
|
TME | DF58-3S-1.2C Min Qty: 1000 | 0 |
|
$0.1130 | RFQ |
DISTI #
000000000005628046
|
Sager | Headers & Wire Housings Crimp Socket 3 pos Min Qty: 1000 | 0 |
|
$0.0738 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF58-3S-1.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF58-3S-1.2C
Hirose Electric Co Ltd
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |