Part Details for DF57H-6S-1.2C(08) by Hirose Electric Co Ltd
Overview of DF57H-6S-1.2C(08) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF57H-6S-1.2C(08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0360
|
Newark | [Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57H-6S-1.2C(08) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3340 | Buy Now |
DISTI #
DF57H-6S-1.2C(08)-ND
|
DigiKey | CONN RCPT HSG 6POS 1.20MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2624 | Buy Now |
DISTI #
DF57H-6S-1.2C(08)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 12 Position 2mm Straight Cable Mount - Bag (Alt: DF57H-6S-1.2C(08)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2087 / $0.2422 | Buy Now |
DISTI #
798-DF57H-6S-1.2C08
|
Mouser Electronics | Headers & Wire Housings 6P SCKT 1.2MM LOWPRF INSKEY SWGLK RoHS: Compliant | 610 |
|
$0.1860 / $0.4400 | Buy Now |
|
Future Electronics | DF57 Series 6 Position 1.2 mm Pitch Crimp Socket Beige Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2040 | Buy Now |
DISTI #
HIRDF57H-6S-1.2C(08)
|
Heilind Electronics | 666-0103-4-08 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1918 / $0.3212 | Buy Now |
DISTI #
000000000005246722
|
Sager | Headers & Wire Housings 6P SCKT 1.2MM LOWPRF INSKEY SWGLK Min Qty: 1000 | 0 |
|
$0.2100 / $0.2800 | Buy Now |
Part Details for DF57H-6S-1.2C(08)
DF57H-6S-1.2C(08) CAD Models
DF57H-6S-1.2C(08) Part Data Attributes
|
DF57H-6S-1.2C(08)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57H-6S-1.2C(08)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |