Part Details for DF57H-4S-1.2C by Hirose Electric Co Ltd
Overview of DF57H-4S-1.2C by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF57H-4S-1.2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7092
|
Newark | Conn Housing, Rcpt, 4Pos, 1.2Mm Rohs Compliant: Yes |Hirose(Hrs) DF57H-4S-1.2C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1493 |
|
$0.2330 / $0.3830 | Buy Now |
DISTI #
H12106-ND
|
DigiKey | CONN RCPT HSG 4POS 1.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1778 / $0.4100 | Buy Now |
DISTI #
DF57H-4S-1.2C
|
Avnet Americas | Conn Wire to Board SKT 4 POS 1.2mm Crimp ST Cable Mount Pack - Bag (Alt: DF57H-4S-1.2C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.1563 / $0.1812 | Buy Now |
DISTI #
798-DF57H-4S-1.2C
|
Mouser Electronics | Headers & Wire Housings 4P CRIMP SCKT 1.2MM WTB LOW-PRF SWING LK RoHS: Compliant | 4749 |
|
$0.1690 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1525 | Buy Now |
DISTI #
HIRDF57H-4S-1.2C
|
Heilind Electronics | 4P CRIMP SCKT 1.2MM WTB LOW- PRF SWING LK | Americas - 0 in Stock |
|
$0.1719 / $0.2084 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.1988 | Buy Now |
DISTI #
DF57H-4S-1.2C
|
Avnet Americas | Conn Wire to Board SKT 4 POS 1.2mm Crimp ST Cable Mount Pack - Bag (Alt: DF57H-4S-1.2C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.1563 / $0.1812 | Buy Now |
DISTI #
DF57H-4S-1.2C
|
TME | DF57H-4S-1.2C Min Qty: 1000 | 0 |
|
$0.1800 | RFQ |
DISTI #
C1S312300460223
|
Chip1Stop | PCB to cable connector RoHS: Compliant pbFree: Yes Container: Bulk | 767 |
|
$0.0615 / $0.0826 | Buy Now |
Part Details for DF57H-4S-1.2C
DF57H-4S-1.2C CAD Models
DF57H-4S-1.2C Part Data Attributes:
|
DF57H-4S-1.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57H-4S-1.2C
Hirose Electric Co Ltd
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |