Part Details for DF57AH-5S-1.2C(10) by Hirose Electric Co Ltd
Overview of DF57AH-5S-1.2C(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF57AH-5S-1.2C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0329
|
Newark | [Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57AH-5S-1.2C(10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2920 | Buy Now |
DISTI #
DF57AH-5S-1.2C(10)-ND
|
DigiKey | CONN RCPT HSG 5POS 1.20MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2268 | Buy Now |
DISTI #
DF57AH-5S-1.2C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 22 Position 2mm Straight Cable Mount - Bag (Alt: DF57AH-5S-1.2C(10)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF57AH-5S-1.2C10
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 2883 |
|
$0.1690 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1781 | Buy Now |
DISTI #
HIRDF57AH-5S-1.2C(10)
|
Heilind Electronics | 666-0110-0-10 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1609 / $0.2212 | Buy Now |
DISTI #
000000000005246716
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$0.1820 / $0.2400 | Buy Now |