Part Details for DF52J11S115DQA by C&K
Overview of DF52J11S115DQA by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF52J11S115DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-DF52J11S115DQA
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$5.7700 / $8.7500 | Order Now |
DISTI #
000000000006041076
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for DF52J11S115DQA
DF52J11S115DQA CAD Models
DF52J11S115DQA Part Data Attributes
|
DF52J11S115DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
DF52J11S115DQA
C&K
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT, UL/CSA | |
Body Color | BLACK | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@48VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for DF52J11S115DQA
This table gives cross-reference parts and alternative options found for DF52J11S115DQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF52J11S115DQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF52J11S115HQA | ROCKER SWITCH | C&K | DF52J11S115DQA vs DF52J11S115HQA |
DF52J12S215QA | ROCKER SWITCH | C&K | DF52J11S115DQA vs DF52J12S215QA |
DF52J12S115DQA | ROCKER SWITCH | C&K | DF52J11S115DQA vs DF52J12S115DQA |
DF52J11S215HQA | ROCKER SWITCH | C&K | DF52J11S115DQA vs DF52J11S215HQA |
DF52J11S215PQA | ROCKER SWITCH | C&K | DF52J11S115DQA vs DF52J11S215PQA |