-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5348
|
Newark | Connector, Plug, 5Pos, 1Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:5Contacts, Gender:Plug, Product Range:Df52 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF52-5P-0.8C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.1810 / $0.2450 | Buy Now |
DISTI #
H125086-ND
|
DigiKey | CONN PLUG HSG 5POS 0.80MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3150 In Stock |
|
$0.1358 / $0.2700 | Buy Now |
DISTI #
DF52-5P-0.8C
|
Avnet Americas | Conn Housing PL 5 POS 0.8mm ST Cable Mount Pack - Bag (Alt: DF52-5P-0.8C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1249 | Buy Now |
DISTI #
798-DF52-5P-0.8C
|
Mouser Electronics | Headers & Wire Housings Plug 5P Straight 0.8mm Pitch RoHS: Compliant | 2078 |
|
$0.1420 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1257 | Buy Now |
DISTI #
HIRDF52-5P-0.8C
|
Heilind Electronics | WTB CRIMP PLUG, 0.8MM, 5 CKT 668-0027-0 00 BAG | Americas - 0 in Stock |
|
$0.1609 / $0.2060 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch, Small & Robust Wire-to-Board Connectors RoHS: Compliant | 0 |
|
$0.1179 / $0.1981 | Buy Now |
DISTI #
DF52-5P-0.8C
|
TME | Connector: wire-board, DF52, crimped, PIN: 5, plug, for cable, 0.8mm Min Qty: 1 | 100 |
|
$0.1140 / $0.2870 | Buy Now |
DISTI #
000000000005532103
|
Sager | Headers & Wire Housings Plug 5P Straight 0.8mm Pitch Min Qty: 100 | 0 |
|
$0.1290 / $0.1720 | Buy Now |
DISTI #
668-0027-0-00
|
Avnet Abacus | (Alt: 668-0027-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF52-5P-0.8C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-5P-0.8C
Hirose Electric Co Ltd
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.065 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.232 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |