-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0266
|
Newark | [Signalbee ] 0.8Mm Pitch, Small & Robust Wire-To-Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF52-12S-0.8H(21) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
H125103CT-ND
|
DigiKey | CONN SOCKET 12P 0.031 TIN SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3977 In Stock |
|
$0.4101 / $0.8200 | Buy Now |
DISTI #
DF52-12S-0.8H(21)
|
Avnet Americas | HISDF52-12S-0.8H(21) - Tape and Reel (Alt: DF52-12S-0.8H(21)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-DF52-12S-0.8H21
|
Mouser Electronics | Headers & Wire Housings Recep 12P R/A 0.8mm Pitch RoHS: Compliant | 14013 |
|
$0.3760 / $0.8200 | Buy Now |
|
Future Electronics | 12 Position 0.031 Tin SMD Right Angle Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
HIRDF52-12S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 12 CKT 668-0009-9 21 REEL | Americas - 0 in Stock |
|
$0.4923 / $0.5000 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch, Small & Robust Wire-to-Board Connectors RoHS: Compliant | 0 |
|
$0.3816 / $0.5000 | Buy Now |
DISTI #
DF52-12S-0.8H-21
|
TME | Connector: wire-board, DF52, SMT, PIN: 12, socket, on PCBs, male Min Qty: 1 | 0 |
|
$0.3700 / $0.8100 | RFQ |
DISTI #
000000000005532085
|
Sager | Headers & Wire Housings Recep 12P R/A 0.8mm Pitch Min Qty: 5000 | 0 |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
668-0009-9-21
|
Avnet Abacus | HISDF52-12S-0.8H(21) (Alt: 668-0009-9-21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF52-12S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-12S-0.8H(21)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF52-12S-0.8H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF52-12S-0.8H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10089719-012010LF | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | DF52-12S-0.8H(21) vs 10089719-012010LF |