Part Details for DF51K-2428SC(800) by Hirose Electric Co Ltd
Results Overview of DF51K-2428SC(800) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF51K-2428SC(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1994
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 / $0.0600 | Buy Now |
DISTI #
26-DF51K-2428SC(800)-ND
|
DigiKey | CONN SKT CRIMP 24-28AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
980 In Stock |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
DF51K-2428SC(800)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: DF51K-2428SC(800)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0364 | Buy Now |
DISTI #
798-DF51K-2428SC800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn Contact RoHS: Compliant | 11728 |
|
$0.0380 / $0.1000 | Buy Now |
|
Future Electronics | 2mm Pitch Positive lock, Wire-to-Board Tin Plated Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.0363 / $0.0413 | Buy Now |
DISTI #
HIRDF51K-2428SC(800)
|
Heilind Electronics | 480-0584-0-00 PACK | Americas - 0 in Stock |
|
$0.0469 / $0.0600 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.0370 / $0.0577 | Buy Now |
DISTI #
DF51K-2428SC-800
|
TME | Contact, female, tinned, 28AWG÷24AWG, DF51K, bulk, for cable, 2A Min Qty: 100 | 0 |
|
$0.0333 | RFQ |
DISTI #
000000000006118730
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn Contact Min Qty: 100 | 0 |
|
$0.0380 / $0.0500 | Buy Now |
DISTI #
CL0480-0584-0-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: CL0480-0584-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF51K-2428SC(800)
DF51K-2428SC(800) CAD Models
DF51K-2428SC(800) Part Data Attributes
|
DF51K-2428SC(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-2428SC(800)
Hirose Electric Co Ltd
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |