-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2429
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Signalbee Df51 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF51A-4P-2DSA(01) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6160 / $0.7540 | Buy Now |
DISTI #
H125917-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$0.3272 / $0.7800 | Buy Now |
DISTI #
DF51A-4P-2DSA(01)
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51A-4P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
798-DF51A-4P-2DSA01
|
Mouser Electronics | Headers & Wire Housings 4P 1R 2MM 2A HDR THT STGHT GOLD RoHS: Compliant | 505 |
|
$0.3430 / $0.7800 | Buy Now |
|
Future Electronics | DF51 Series Single Row 4 Position 2 mm No Guide Boss Straight Gold Plated Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3700 | Buy Now |
|
Future Electronics | DF51 Series Single Row 4 Position 2 mm No Guide Boss Straight Gold Plated Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3700 | Buy Now |
DISTI #
HIRDF51A-4P-2DSA(01)
|
Heilind Electronics | 543-5107-0-01 BAG | Americas - 0 in Stock |
|
$0.4063 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $0.5120 | Buy Now |
DISTI #
DF51A-4P-2DSA-01
|
TME | Socket, wire-board, male, DF51, 2mm, PIN: 4, THT, on PCBs, 250V, 2A Min Qty: 100 | 0 |
|
$0.3830 | RFQ |
DISTI #
000000000005628033
|
Sager | Headers & Wire Housings 4P 1R 2MM 2A HDR THT STGHT GOLD Min Qty: 100 | 0 |
|
$0.2950 / $0.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51A-4P-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-4P-2DSA(01)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |