-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR | |
026-6A07-PCB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,14DP,3SE,2PWR. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0099
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose(Hrs) DF51A-14DP-2DS(50) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8600 | Buy Now |
DISTI #
26-DF51A-14DP-2DS(50)-ND
|
DigiKey | CONN HDR 2MM 14POS R/A GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$1.0125 / $2.0100 | Buy Now |
DISTI #
DF51A-14DP-2DS(50)
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51A-14DP-2DS(50)) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1276 | Buy Now |
DISTI #
798-DF51A14DP2DS50
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 239 |
|
$1.0800 / $2.2000 | Buy Now |
|
Future Electronics | connector Header Through Hole, Right Angle 14 position RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.1800 / $1.2600 | Buy Now |
DISTI #
HIRDF51A-14DP-2DS(50)
|
Heilind Electronics | CONN HDR 2MM 14POS R/A GOLD | Americas - 0 in Stock |
|
$1.2656 / $1.5500 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed) RoHS: Compliant | 0 |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
000000000006118678
|
Sager | Headers & Wire Housings Min Qty: 126 | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
543-5062-0-50
|
Avnet Abacus | - Tape and Reel (Alt: 543-5062-0-50) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51A-14DP-2DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-14DP-2DS(50)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |