-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0090
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose(Hrs) DF51A-10DP-2DS(20) Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
26-DF51A-10DP-2DS(20)-ND
|
DigiKey | CONN HEADER VERT Min Qty: 153 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6468 | Buy Now |
DISTI #
DF51A-10DP-2DS(20)
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51A-10DP-2DS(20)) RoHS: Compliant Min Qty: 153 Package Multiple: 153 Container: Tray | 0 |
|
$0.3875 / $0.4495 | Buy Now |
DISTI #
798-DF51A-10DP-2DS20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1885 |
|
$0.4960 / $0.7900 | Buy Now |
|
Future Electronics | 10 Position 2mm Right Angle Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6Tray |
|
$0.4850 / $0.5850 | Buy Now |
|
Future Electronics | 10 Position 2mm Right Angle Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.4850 / $0.5850 | Buy Now |
DISTI #
HIRDF51A-10DP-2DS(20)
|
Heilind Electronics | 5435060020 BAG | Americas - 0 in Stock |
|
$0.4844 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6105 | Buy Now |
DISTI #
000000000006067845
|
Sager | Headers & Wire Housings Min Qty: 153 | 0 |
|
$0.3444 / $0.4229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51A-10DP-2DS(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-10DP-2DS(20)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |