Part Details for DF51-16DS-2C by Hirose Electric Co Ltd
Overview of DF51-16DS-2C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF51-16DS-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2369
|
Newark | Rcpt Housing, 16Pos, 2Mm, Pbt, Blk, Product Range:Signalbee Df51 Series, Gender:Receptacle, No. Of Positions:16Ways, Pitch Spacing:2Mm, For Use With:Hirose Df51 Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF51-16DS-2C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.1960 / $0.2660 | Buy Now |
DISTI #
H125881-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1293 / $0.3000 | Buy Now |
DISTI #
DF51-16DS-2C
|
Avnet Americas | Conn Housing Wire to Board RCP 16 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-16DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1125 / $0.1305 | Buy Now |
DISTI #
798-DF51-16DS-2C
|
Mouser Electronics | Headers & Wire Housings 16P 2R 2MM 2A SOCKET AWG 30 to 22 RoHS: Compliant | 4621 |
|
$0.1050 / $0.3100 | Buy Now |
|
Future Electronics | DF51 Series Dual Row 16 Position 2 mm Crimp Socket Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
HIRDF51-16DS-2C
|
Heilind Electronics | 543-5036-4-00 BAG | Americas - 0 in Stock |
|
$0.1270 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1845 | Buy Now |
DISTI #
DF51-16DS-2C
|
Avnet Americas | Conn Housing Wire to Board RCP 16 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-16DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1125 / $0.1305 | Buy Now |
DISTI #
DF51-16DS-2C
|
TME | Plug, wire-wire/PCB, female, DF51, 2mm, PIN: 16, crimped, for cable Min Qty: 100 | 0 |
|
$0.1240 | RFQ |
Part Details for DF51-16DS-2C
DF51-16DS-2C CAD Models
DF51-16DS-2C Part Data Attributes:
|
DF51-16DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51-16DS-2C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |