-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0043
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50S-50DS-1C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3160 | Buy Now |
DISTI #
H12097-ND
|
DigiKey | CONN SOCKET HSG 50POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
243 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
DF50S-50DS-1C
|
Avnet Americas | Conn Wire to Board SKT 50 POS 1mm Crimp ST Cable Mount Pack - Bag (Alt: DF50S-50DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$0.1975 / $0.2291 | Buy Now |
DISTI #
798-DF50S-50DS-1C
|
Mouser Electronics | Headers & Wire Housings 50P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 5652 |
|
$0.2010 / $0.3300 | Buy Now |
|
Future Electronics | 50 Position 1 mm Pitch Dual Row Crimp Socket Board to Cable Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 40Bag |
|
$0.1970 / $0.2350 | Buy Now |
DISTI #
HIRDF50S-50DS-1C
|
Heilind Electronics | CONN SOCKET 50POS 1MM DUAL CRIMP | Americas - 0 in Stock |
|
$0.2222 / $0.3160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.3239 | Buy Now |
DISTI #
DF50S-50DS-1C
|
TME | Plug, wire-board, female, DF50, 1mm, PIN: 50, w/o contacts, straight Min Qty: 2 | 25 |
|
$0.1520 / $0.3580 | Buy Now |
DISTI #
000000000003971843
|
Sager | Headers & Wire Housings 50P 1.0MM PITCH CRIMP HOUSING Min Qty: 100 | 0 |
|
$0.1720 / $0.2110 | Buy Now |
|
LCSC | 1mm 2x50P 2 P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 15 |
|
$0.1288 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50S-50DS-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50S-50DS-1C
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.074 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.203 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |