-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0041
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50S-30DS-1C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2540 | Buy Now |
DISTI #
42Y0269
|
Newark | Socket Connector Housing, Pbt, Product Range:Df50 Series, Gender:Receptacle, No. Of Positions:30Ways, Pitch Spacing:1Mm, For Use With:Df50 Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF50S-30DS-1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H12095-ND
|
DigiKey | CONN SOCKET HSG 30POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
785 In Stock |
|
$0.1810 / $0.4200 | Buy Now |
DISTI #
DF50S-30DS-1C
|
Avnet Americas | Conn Wire to Board SKT 30 POS 1mm Crimp ST Cable Mount Pack - Bag (Alt: DF50S-30DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$0.1588 / $0.1842 | Buy Now |
DISTI #
798-DF50S-30DS-1C
|
Mouser Electronics | Headers & Wire Housings 30P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 7453 |
|
$0.1640 / $0.4200 | Buy Now |
|
Future Electronics | 1mm pitch, 30 position double row socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 16Bag |
|
$0.1650 / $0.1960 | Buy Now |
DISTI #
HIRDF50S-30DS-1C
|
Heilind Electronics | 665-0021-5-00 BAG | Americas - 0 in Stock |
|
$0.1984 / $0.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1488 / $0.2603 | Buy Now |
DISTI #
DF50S-30DS-1C
|
TME | Plug, wire-board, female, DF50, 1mm, PIN: 30, w/o contacts, straight Min Qty: 5 | 40 |
|
$0.1280 / $0.1820 | Buy Now |
DISTI #
000000000003971841
|
Sager | Headers & Wire Housings 30P 1.0MM PITCH CRIMP HOUSING Min Qty: 100 | 0 |
|
$0.1380 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50S-30DS-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50S-30DS-1C
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for DF50S-30DS-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF50S-30DS-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-0314 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | DF50S-30DS-1C vs 79109-0314 |
91625-415BN | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | Amphenol FCi | DF50S-30DS-1C vs 91625-415BN |
65043-054LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DF50S-30DS-1C vs 65043-054LF |
DF13-30DS-1.25C(80) | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | DF50S-30DS-1C vs DF13-30DS-1.25C(80) |
79948-315LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF50S-30DS-1C vs 79948-315LF |
76054-051LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF50S-30DS-1C vs 76054-051LF |
95242-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | DF50S-30DS-1C vs 95242-315 |
73369-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | DF50S-30DS-1C vs 73369-030 |
79109-8064 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | DF50S-30DS-1C vs 79109-8064 |
91407-915LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | DF50S-30DS-1C vs 91407-915LF |