There are no models available for this part yet.
Overview of DF50-30DP-1H(51) by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF5001BCPZ-RL7 | Analog Devices | 18GHz divide by 4 prescaler | |
EVAL-ADF5002EB2Z | Analog Devices | Evaluation Board | |
ADF5000BCPZ-RL7 | Analog Devices | 18 GHz divide by 2 prescaler |
Price & Stock for DF50-30DP-1H(51) by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 30POS 1MM | 6283 |
|
RFQ |