Part Details for DF4X7C-8000 by Thomas & Betts
Results Overview of DF4X7C-8000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF4X7C-8000 Information
DF4X7C-8000 by Thomas & Betts is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for DF4X7C-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7362
|
Newark | 1 Riser-Guard Yell W/Tape |Abb Thomas & Betts DF4X7C-8000 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | Riser-Gard Fiber Optic Corrugated Conduit - Size 1" - OD 1.32" - ID 0.98" - Wall Thickness 0.060" - ... more RoHS: Compliant | 0 |
|
$2.7700 / $8.1400 | Buy Now |
|
Master Electronics | Riser-Gard Fiber Optic Corrugated Conduit - Size 1" - OD 1.32" - ID 0.98" - Wall Thickness 0.060" - ... more RoHS: Compliant | 0 |
|
$2.7700 / $8.1400 | Buy Now |