Part Details for DF4X1C-1500 by Thomas & Betts
Overview of DF4X1C-1500 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for DF4X1C-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Riser-Gard Fiber Optic Corrugated Conduit - Size 1" - OD 1.32" - ID 0.98" - Wall Thickness 0.060" - Length 1,500 Feet - PVC - Orange - with Pull Tape. RoHS: Compliant | 0 |
|
$2.4800 / $6.8100 | Buy Now |
|
Master Electronics | Riser-Gard Fiber Optic Corrugated Conduit - Size 1" - OD 1.32" - ID 0.98" - Wall Thickness 0.060" - Length 1,500 Feet - PVC - Orange - with Pull Tape. RoHS: Compliant | 0 |
|
$2.4800 / $6.8100 | Buy Now |