Part Details for DF40TC-34DS-0.4V(58) by Hirose Electric Co Ltd
Overview of DF40TC-34DS-0.4V(58) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40TC-34DS-0.4V(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9915
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC-34DS-0.4V(58) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.8800 | Buy Now |
DISTI #
26-DF40TC-34DS-0.4V(58)CT-ND
|
DigiKey | CONN 0.4MM RCPT SMD 34POS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5442 / $1.0100 | Buy Now |
DISTI #
DF40TC-34DS-0.4V(5
|
Avnet Americas | Connector Stacking Receptacle 34 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC-34DS-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40TC34DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, RCPT, 34POS RoHS: Compliant | 328 |
|
$0.5100 / $1.1000 | Buy Now |
|
Future Electronics | DF40T Series 34 Position 0.4 mm Pitch Surface Mount FPC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
HIRDF40TC-34DS-0.4V(58)
|
Heilind Electronics | 0.4MM FPC TO BD CON,RCPT,34POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.5938 / $0.7097 | Buy Now |
|
Onlinecomponents.com | 0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive RoHS: Compliant | 0 |
|
$0.4842 / $0.6567 | Buy Now |
DISTI #
000000000006373318
|
Sager | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, RCPT, 34POS Min Qty: 1000 | 0 |
|
$0.5400 / $0.7300 | Buy Now |
Part Details for DF40TC-34DS-0.4V(58)
DF40TC-34DS-0.4V(58) CAD Models
DF40TC-34DS-0.4V(58) Part Data Attributes
|
DF40TC-34DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF40TC-34DS-0.4V(58)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |