-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9907
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC-20DP-0.4V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
26-DF40TC-20DP-0.4V(51)TR-ND
|
DigiKey | CONN 0.4MM PLUG SMD 20POS Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
DISTI #
DF40TC-20DP-0.4V(5
|
Avnet Americas | Connector Board to Board Header 20 Position 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC-20DP-0.4V(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
798-DF40TC20DP4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, PLUG, 20POS RoHS: Compliant | 0 |
|
$0.3540 | Order Now |
|
Future Electronics | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
HIRDF40TC-20DP-0.4V(51)
|
Heilind Electronics | 0.4MM FPC TO BD CON,PLUG,20POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.4462 / $0.4532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
684-4262-0-51
|
Avnet Abacus | (Alt: 684-4262-0-51) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40TC-20DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC-20DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |